Part Details for EM0351500000G by Anytek Technology Corporation Ltd
Overview of EM0351500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM0351500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM0351500000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7513 | Buy Now |
DISTI #
71864321
|
RS | TerminalBlock, EM-5.0-2PGreen, W-Oflange, zincB-Mclamp, NiPlatedWireguardbrighttin | Amphenol - Anytek EM0351500000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 | RFQ |
DISTI #
ANYEM0351500000G
|
Heilind Electronics | EM- 5.08- 3P GREEN WO FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 12A - 12-22 AWG - 5.08mm Pitch - 3 Pole Green - W/O Flange zinc B/M clamp with Ni Plated Wire guard bright tin- plated NL66 RoHS: Compliant | 0 |
|
$0.6840 / $1.4310 | Buy Now |
DISTI #
ANYEM0351500000G
|
Interstate Connecting Components | EM- 5.08- 3P GREEN WO FLANGE | 0 |
|
Buy Now |