There are no models available for this part yet.
Overview of EM0271400700G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM0271400700G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1818-EM0271400700G-ND
|
DigiKey | EM- 5.0- 2P YELLOW W/O FLANGE Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8683 | Buy Now | |
DISTI #
71864310
|
RS | TerminalBlock, EL-3.5-24PBlack, Newtype, CONTACTwithTINPLATEDPA6T, MARK90o | Amphenol - Anytek EM0271400700G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 | RFQ | |
DISTI #
ANYEM0271400700G
|
Heilind Electronics | EM- 5.0- 2P YELLOW WO FLANGE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | EM- 5.0- 2 Pole Yellow W/O Flange - Trivalence-Cr zinc B/M clamp with Ni Plated Wire guard bright tin- plated NL66 RoHS: Compliant | 0 |
|
$0.8370 / $2.2920 | Buy Now | ||
DISTI #
ANYEM0271400700G
|
Interstate Connecting Components | EM- 5.0- 2P YELLOW WO FLANGE | 0 |
|
Buy Now |