Part Details for EM008LXQBDH13ES1T by Everspin Technologies
Overview of EM008LXQBDH13ES1T by Everspin Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM008LXQBDH13ES1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-EM008LXQBDH13ES1T-ND
|
DigiKey | IC RAM 16MB XSPI/OCTAL 24TBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
100 In Stock |
|
$19.8349 / $26.7400 | Buy Now |
DISTI #
936-M008LXQBDH13ES1T
|
Mouser Electronics | MRAM 8-DFN Quad 8Mb B 1.8V -40C to 105C RoHS: Compliant | 99 |
|
$19.7800 / $25.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 455 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$18.2700 | Buy Now |