Part Details for EM-SGL-PG11-MET-C by TE Connectivity
Overview of EM-SGL-PG11-MET-C by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-9LPBMTRJ00-001 | Amphenol Cables on Demand | Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m | |
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for EM-SGL-PG11-MET-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-EM-SGL-PG11-MET-C-ND
|
DigiKey | CABLE GLAND 5-10MM PG11 BRASS Min Qty: 1 Lead time: 22 Weeks Container: Bag |
38 In Stock |
|
$5.8324 / $9.7900 | Buy Now |
DISTI #
77365003
|
Verical | EM-SGL-PG11-MET-C Min Qty: 30 Package Multiple: 1 | Americas - 183 |
|
$2.1000 / $2.3380 | Buy Now |
DISTI #
1SNG625064R0000
|
TME | Cable gland, PG11, IP68, brass, Entrelec Min Qty: 1 | 183 |
|
$1.6500 / $2.0600 | Buy Now |