Part Details for EM-SC-113(01) by Hirose Electric Co Ltd
Overview of EM-SC-113(01) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM-SC-113(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1236
|
Newark | High Current, Plastic Power Supply Connectors |Hirose(Hrs) EM-SC-113(01) Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $7.3600 | Buy Now |
DISTI #
H123280-ND
|
DigiKey | CONN SOCKET 10AWG TIN CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$4.5955 / $7.8800 | Buy Now |
DISTI #
EM-SC-113(01)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: EM-SC-113(01)) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$4.6000 / $5.3360 | Buy Now |
DISTI #
798-EM-SC-11301
|
Mouser Electronics | Heavy Duty Power Connectors 10AWG FEMALE CONTACT FOR EM35 CONNECTOR RoHS: Compliant | 0 |
|
$4.5800 / $7.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 12 Weeks | 0 |
|
$4.4900 | Buy Now |
DISTI #
HIREM-SC-113(01)
|
Heilind Electronics | 1 PC = BAG OF 4 TERM_ | Americas - 0 in Stock |
|
$5.1587 / $7.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2100 / $7.2500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 25 |
|
$5.2500 / $10.5000 | Buy Now |
DISTI #
EM-SC-113-01
|
TME | EM-SC-113(01) Min Qty: 4 | 0 |
|
$4.6600 | RFQ |
DISTI #
000000000005350336
|
Sager | Heavy Duty Power Connectors 10AWG FEMALE CONTACT FOR EM35 CONNECTOR Min Qty: 4 | 0 |
|
$4.0000 / $4.9000 | Buy Now |
Part Details for EM-SC-113(01)
EM-SC-113(01) CAD Models
EM-SC-113(01) Part Data Attributes
|
EM-SC-113(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM-SC-113(01)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | UNDER PLATING THICKNESS: NICKEL (39.37) | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 39.37 | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |