There are no models available for this part yet.
Overview of EM-IE/F-1.25-SQ-YEL by Fujikura Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for EM-IE/F-1.25-SQ-YEL by Fujikura Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S921000000271
|
Chip1Stop | Wire | 2 |
|
$117.0000 | Buy Now |