Part Details for EM-DUO 120/15/SPD/AUX by Phoenix Contact
Overview of EM-DUO 120/15/SPD/AUX by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSE2004GB2B0NCG8 | Renesas Electronics Corporation | DDR4 Temp Sensor with SPD | |
TSE2004GB2C0NCG8 | Renesas Electronics Corporation | DDR4 Temp Sensor with SPD | |
SPD5118-Y1B000NCG | Renesas Electronics Corporation | SPD HUB for DDR5 Memory Modules |
Price & Stock for EM-DUO 120/15/SPD/AUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with transient voltage surge suppression (TVSS) for 35 mm DIN rail per EN 60715. The outlet protects laptops - instrumentation - and other sensitive 120 V AC-powered equipment from damage caused by transients on the branch circuit. Terminal block allows connection and surge protection of auxiliary devices.<br />Housing color: ivory. National version: USA. Connection type: screw. RoHS: Compliant | 23 Factory Stock |
|
$123.3800 / $157.9400 | Buy Now |
|
Master Electronics | Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with transient voltage surge suppression (TVSS) for 35 mm DIN rail per EN 60715. The outlet protects laptops - instrumentation - and other sensitive 120 V AC-powered equipment from damage caused by transients on the branch circuit. Terminal block allows connection and surge protection of auxiliary devices.<br />Housing color: ivory. National version: USA. Connection type: screw. RoHS: Compliant | 23 Factory Stock |
|
$123.3800 / $157.9400 | Buy Now |