Part Details for EM-36-B by OC White Company
Overview of EM-36-B by OC White Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM-36-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-1020-ND
|
DigiKey | LAMP MAGNIFIER 1.75X FLUORESCENT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$239.0000 | Buy Now |
|
Onlinecomponents.com | Prolite® 5’’ Economy Magnifier RoHS: Compliant | 0 |
|
$161.3200 / $173.2700 | Buy Now |
DISTI #
595-691
|
Techni-Tool, Inc. | O.C. White EM-36-B Economy Magnifier with 36" Reach Arm and Table Edge Clamp | 0 |
|
$239.0000 | Buy Now |
DISTI #
595-691
|
TestEquity LLC | O.C. White EM-36-B Economy Magnifier with 36" Reach Arm and Table Edge Clamp | 0 |
|
$239.0000 | Buy Now |