Part Details for EM 237 F by Bopla
Overview of EM 237 F by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D72237FA10V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
D72237F10IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
D72237F10V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for EM 237 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM237F
|
TME | Enclosure: multipurpose, X: 120mm, Y: 200mm, Z: 92mm, EUROMAS II Min Qty: 1 | 1 |
|
$30.1000 / $33.4600 | Buy Now |