Part Details for ELZA350ELL821MJ25S by United Chemi-Con Inc
Overview of ELZA350ELL821MJ25S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELZA350ELL821MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3612-ND
|
DigiKey | CAP ALUM 820UF 20% 35V RADIAL TH Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4666 | Buy Now |
DISTI #
661-ELZA350E821MJ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 820uF 20% Tol. RoHS: Compliant | 0 |
|
$0.4360 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6280 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 35V 20% (10 X 25mm) Radial 5mm 1740mA 4000h 105°C Automotive Bulk RoHS: Compliant |
701 In Stock |
|
$0.3999 / $0.8630 | Buy Now |
DISTI #
51694113
|
Verical | Cap Aluminum Lytic 820uF 35V 20%( 10 X 25mm) Radial 5mm 1740mA 4000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1402 | Americas - 700 |
|
$0.5469 / $1.1219 | Buy Now |
DISTI #
ELZA350ELL821MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 820uF 35V 20% (10 X 25mm) Radial 5mm 1740mA 4000h 105°C Automotive Bulk RoHS: Compliant |
701 In Stock |
|
$0.3999 / $0.8630 | Buy Now |