There are no models available for this part yet.
Overview of ELZA350ELL102MK20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELZA350ELL102MK20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-3373-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1008 In Stock |
|
$0.4827 / $1.3600 | Buy Now | |
DISTI #
661-ELZA350E102MK20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 1000uF 20% Tol. RoHS: Compliant | 1183 |
|
$0.4820 / $1.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7240 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1890mA 5000h 105°C Automotive Bulk RoHS: Compliant |
1005 In Stock |
|
$0.4592 / $1.0188 | Buy Now | ||
DISTI #
51690972
|
Verical | Cap Aluminum Lytic 1000uF 35V 20%( 12.5 X 20mm) Radial 5mm 1890mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1729 | Americas - 1000 |
|
$0.6304 / $1.3260 | Buy Now | |
DISTI #
ELZA350ELL102M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1890mA 5000h 105°C Automotive Bulk RoHS: Compliant |
1005 In Stock |
|
$0.4592 / $1.0188 | Buy Now |