Part Details for ELYI-K22M5-0LPGS-P3000 by Everlight Electronics Co Ltd
Overview of ELYI-K22M5-0LPGS-P3000 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6P30006ANLGI8 | Renesas Electronics Corporation | Clock Distribution Circuit | |
6P30006ANLGI | Renesas Electronics Corporation | Clock Distribution Circuit |
Price & Stock for ELYI-K22M5-0LPGS-P3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1337-2-ND
|
DigiKey | LED YI WARM WHT 3000K 75CRI 8SMD Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for ELYI-K22M5-0LPGS-P3000
ELYI-K22M5-0LPGS-P3000 CAD Models
ELYI-K22M5-0LPGS-P3000 Part Data Attributes
|
ELYI-K22M5-0LPGS-P3000
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELYI-K22M5-0LPGS-P3000
Everlight Electronics Co Ltd
Single Color LED, Warm White, 5.7mm, ROHS COMPLIANT, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | 2 BANKS, SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.28 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 5.7 mm | |
Surface Mount | YES | |
Viewing Angle | 105 deg |
Alternate Parts for ELYI-K22M5-0LPGS-P3000
This table gives cross-reference parts and alternative options found for ELYI-K22M5-0LPGS-P3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELYI-K22M5-0LPGS-P3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELYI-K32M5-0LPGS-P3500 | Single Color LED, Warm White, 5.7mm, ROHS COMPLIANT, SMD, 8 PIN | Everlight Electronics Co Ltd | ELYI-K22M5-0LPGS-P3000 vs ELYI-K32M5-0LPGS-P3500 |
ELYI-K32M5-0LPGS-P3000 | Single Color LED, Warm White, 5.7mm, ROHS COMPLIANT, SMD, 8 PIN | Everlight Electronics Co Ltd | ELYI-K22M5-0LPGS-P3000 vs ELYI-K32M5-0LPGS-P3000 |
ELYI-K32M5-0LPGS-P2700 | Single Color LED, Warm White, 5.7mm, ROHS COMPLIANT, SMD, 8 PIN | Everlight Electronics Co Ltd | ELYI-K22M5-0LPGS-P3000 vs ELYI-K32M5-0LPGS-P2700 |