Part Details for ELXZ6R3ELL122MJ16S by United Chemi-Con Inc
Overview of ELXZ6R3ELL122MJ16S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ6R3ELL122MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXZ6R3ELL122MJ16S-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1745 In Stock |
|
$0.1724 / $0.7100 | Buy Now |
DISTI #
661-ELXZ6R3ELL122MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1200uF 10X16 RoHS: Compliant | 730 |
|
$0.1650 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive Bulk RoHS: Compliant |
2056 In Stock |
|
$0.1391 / $0.3076 | Buy Now |
DISTI #
51700591
|
Verical | Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1402 | Americas - 2000 |
|
$0.1979 / $0.3999 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 569 |
|
$0.1920 / $0.6000 | Buy Now |
|
Quest Components | 455 |
|
$0.2400 / $0.8000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive Bulk RoHS: Compliant |
2056 In Stock |
|
$0.1391 / $0.3076 | Buy Now |
Part Details for ELXZ6R3ELL122MJ16S
ELXZ6R3ELL122MJ16S CAD Models
ELXZ6R3ELL122MJ16S Part Data Attributes
|
ELXZ6R3ELL122MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ6R3ELL122MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1050 mA | |
Series | LXZ | |
Terminal Pitch | 5 mm |