Part Details for ELXZ500ETE471MK25S by United Chemi-Con Inc
Overview of ELXZ500ETE471MK25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ500ETE471MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7483
|
Newark | Ammo/Capacitor, Aluminum, 50 V, Cap.470 , Dia.12 , Leng.25 Rohs Compliant: Yes |Chemi-Con ELXZ500ETE471MK25S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
ELXZ500ETE471MK25S-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL TH Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4361 | Buy Now |
DISTI #
661-ELXZ500ETE471MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 12.5X25 RoHS: Compliant | 0 |
|
$0.4340 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 3.5mm 1210mA 6000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.3378 / $0.7680 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 3.5mm 1210mA 6000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.3378 / $0.7680 | Buy Now |