Part Details for ELXZ500ELL471MK20S by United Chemi-Con Inc
Overview of ELXZ500ELL471MK20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ500ELL471MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXZ500ELL471MK20S-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.4731 / $1.3300 | Buy Now |
DISTI #
661-ELXZ500L471MK20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volt RoHS: Compliant | 1101 |
|
$0.4150 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3055 / $0.6833 | Buy Now |
DISTI #
C1S758600181325
|
Chip1Stop | Capacitor 470uF Aluminum Cylindrical Can Through Hole RoHS: Compliant pbFree: Yes Container: Bulk | 4760 |
|
$0.3190 / $0.8380 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3055 / $0.6833 | Buy Now |