Part Details for ELXZ500ELL121MJC5S by United Chemi-Con Inc
Overview of ELXZ500ELL121MJC5S by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ500ELL121MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2008-ND
|
DigiKey | CAP ALUM 120UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1216 In Stock |
|
$0.2233 / $0.8800 | Buy Now |
DISTI #
661-ELXZ500ELL121MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 120uF 10X12.5 RoHS: Compliant | 96 |
|
$0.1580 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2040 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1328 / $0.3136 | Buy Now |
DISTI #
69696170
|
Verical | Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2241 | Americas - 4000 |
|
$0.1858 / $0.4077 | Buy Now |
DISTI #
62191303
|
Verical | Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 376 Package Multiple: 1 Date Code: 1901 | Americas - 1119 |
|
$0.1944 / $0.2085 | Buy Now |
DISTI #
62461935
|
Verical | Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 2217 | Americas - 400 |
|
$0.1225 / $0.1349 | Buy Now |
DISTI #
C1S143100364866
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 5369 |
|
$0.0809 / $0.3380 | Buy Now |
DISTI #
C1S143100561618
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 400 |
|
$0.1450 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1328 / $0.3136 | Buy Now |
Part Details for ELXZ500ELL121MJC5S
ELXZ500ELL121MJC5S CAD Models
ELXZ500ELL121MJC5S Part Data Attributes
|
ELXZ500ELL121MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ500ELL121MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 620 mA | |
Series | LXZ | |
Terminal Pitch | 5 mm |