Part Details for ELXZ250ELL681MJ20S by United Chemi-Con Inc
Overview of ELXZ250ELL681MJ20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ250ELL681MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4234
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 25V, Capacitance:680Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con ELXZ250ELL681MJ20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 / $0.8870 | Buy Now |
DISTI #
565-1959-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4201 In Stock |
|
$0.1745 / $0.6900 | Buy Now |
DISTI #
661-ELXZ250ELL681MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF 10X20 RoHS: Compliant | 2022 |
|
$0.2070 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2680 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1703 / $0.3680 | Buy Now |
DISTI #
68785329
|
Verical | Cap Aluminum Lytic 680uF 25V 20%( 10 X 20mm) Radial 5mm 1220mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2118 | Americas - 4000 |
|
$0.2330 / $0.4784 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1703 / $0.3680 | Buy Now |
Part Details for ELXZ250ELL681MJ20S
ELXZ250ELL681MJ20S CAD Models
ELXZ250ELL681MJ20S Part Data Attributes
|
ELXZ250ELL681MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ250ELL681MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1220 mA | |
Series | LXZ | |
Terminal Pitch | 5 mm |