Part Details for ELXZ250EC3151MF15D by United Chemi-Con Inc
Overview of ELXZ250EC3151MF15D by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ250EC3151MF15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LXZ Series 25 V 150 uF 2 K Hrs 105°C LS=2.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 24000Bulk |
|
$0.0590 / $0.0649 | Buy Now |
|
New Advantage Corporation | LXZ Series 25 V 150 uF 2 K Hrs 105�C LS=2.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 19000 |
|
$0.0787 / $0.0843 | Buy Now |
Part Details for ELXZ250EC3151MF15D
ELXZ250EC3151MF15D CAD Models
ELXZ250EC3151MF15D Part Data Attributes
|
ELXZ250EC3151MF15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ250EC3151MF15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 400 mA | |
Series | LXZ | |
Terminal Pitch | 2.5 mm |