Part Details for ELXZ160ELL103MM40S by United Chemi-Con Inc
Results Overview of ELXZ160ELL103MM40S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELXZ160ELL103MM40S Information
ELXZ160ELL103MM40S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELXZ160ELL103MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1950-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
380 In Stock |
|
$1.1050 / $2.8700 | Buy Now |
DISTI #
661-ELXZ160ELL103MM4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF 18X40 RoHS: Compliant | 152 |
|
$1.0200 / $2.8700 | Buy Now |
DISTI #
V36:1790_15883781
|
Arrow Electronics | Cap Aluminum Lytic 10000uF 16V 20% (18 X 40mm) Radial 7.5mm 3.8A 8000h 105°C Bulk Automotive AEC-Q2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2313 | Americas - 1153 |
|
$1.4770 / $2.8340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 16V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105°C Automotive Bulk RoHS: Compliant |
740 In Stock |
|
$1.0200 / $2.3300 | Buy Now |
DISTI #
80557877
|
Verical | Cap Aluminum Lytic 10000uF 16V 20% (18 X 40mm) Radial 7.5mm 3.8A 8000h 105°C Bulk Automotive AEC-Q2... more RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2313 | Americas - 1153 |
|
$1.4770 / $2.8340 | Buy Now |
DISTI #
65178218
|
Verical | Cap Aluminum Lytic 10000uF 16V 20% (18 X 40mm) Radial 7.5mm 3.8A 8000h 105°C Bulk Automotive AEC-Q2... more RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2243 | Americas - 740 |
|
$1.4560 / $3.0290 | Buy Now |
DISTI #
ELXZ160ELL103MM40S
|
Avnet Abacus | (Alt: ELXZ160ELL103MM40S) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 750 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 10000uF 16V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105°C Automotive Bulk RoHS: Compliant |
740 In Stock |
|
$1.0200 / $2.3300 | Buy Now |
Part Details for ELXZ160ELL103MM40S
ELXZ160ELL103MM40S CAD Models
ELXZ160ELL103MM40S Part Data Attributes
|
ELXZ160ELL103MM40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ160ELL103MM40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3800 mA | |
Series | LXZ | |
Terminal Pitch | 7.5 mm |