Part Details for ELXZ100EBD103ML40S by Chemi-Con
Overview of ELXZ100EBD103ML40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ELXZ100EBD103ML40S
ELXZ100EBD103ML40S CAD Models
ELXZ100EBD103ML40S Part Data Attributes
|
ELXZ100EBD103ML40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ100EBD103ML40S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3153.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.37 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ100EBD103ML40S
This table gives cross-reference parts and alternative options found for ELXZ100EBD103ML40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ100EBD103ML40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW103M1ASR-1640P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | ELXZ100EBD103ML40S vs RZW103M1ASR-1640P |
ELXZ100ETE103ML40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | ELXZ100EBD103ML40S vs ELXZ100ETE103ML40D |
RZW103M1ATR-1640P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | ELXZ100EBD103ML40S vs RZW103M1ATR-1640P |
RZW103M1ATA-1640B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | ELXZ100EBD103ML40S vs RZW103M1ATA-1640B |
ELXZ100ELL103ML40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | ELXZ100EBD103ML40S vs ELXZ100ELL103ML40D |
ELXZ100ELL103ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | ELXZ100EBD103ML40S vs ELXZ100ELL103ML40B |
ELXZ100ELL103ML40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | ELXZ100EBD103ML40S vs ELXZ100ELL103ML40M |
ELXZ100EBC103ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXZ100EBD103ML40S vs ELXZ100EBC103ML40S |
ELXZ100ETE103ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | ELXZ100EBD103ML40S vs ELXZ100ETE103ML40B |
ELXZ100ELL103ML40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | ELXZ100EBD103ML40S vs ELXZ100ELL103ML40C |