Part Details for ELXY630ELL181MJ30S by United Chemi-Con Inc
Overview of ELXY630ELL181MJ30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY630ELL181MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1862-ND
|
DigiKey | CAP ALUM 180UF 20% 63V RADIAL TH Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2214 | Buy Now |
DISTI #
661-ELXY630L181MJ30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 180uF 63 Volt RoHS: Compliant | 0 |
|
$0.2210 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2820 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 63V 20% (10 X 30mm) Radial 5mm 960mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1821 / $0.4058 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 180uF 63V 20% (10 X 30mm) Radial 5mm 960mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1821 / $0.4058 | Buy Now |
Part Details for ELXY630ELL181MJ30S
ELXY630ELL181MJ30S CAD Models
ELXY630ELL181MJ30S Part Data Attributes
|
ELXY630ELL181MJ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY630ELL181MJ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 960 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |