There are no models available for this part yet.
Overview of ELXY500ETC100MF05D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELXY500ETC100MF05D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8341
|
Newark | Bulk/Capacitor, Aluminum, 50 V, Cap.10 , Dia.6 , Leng.5 Rohs Compliant: Yes |Chemi-Con ELXY500ETC100MF05D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now | |
DISTI #
ELXY500ETC100MF05D-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL TH Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0646 | Buy Now | |
DISTI #
V79:2366_25620596
|
Arrow Electronics | Miniature Aluminum Electrolytic Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 4000 |
|
$0.0376 / $0.1376 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0667 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0431 / $0.0848 | Buy Now | ||
DISTI #
54321553
|
Verical | Miniature Aluminum Electrolytic Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 1846 | Americas - 4000 |
|
$0.1376 | Buy Now | |
DISTI #
C1S143100473702
|
Chip1Stop | Capacitor Aluminum pbFree: Yes | 4000 |
|
$0.0563 / $0.0894 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0431 / $0.0848 | Buy Now |