Part Details for ELXY500ELL181MJ20S by United Chemi-Con Inc
Overview of ELXY500ELL181MJ20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY500ELL181MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4121
|
Newark | Aluminum Electrolytic Capacitor, 180Uf, 50V, Capacitance:180µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con ELXY500ELL181MJ20S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 | Buy Now |
DISTI #
565-1839-ND
|
DigiKey | CAP ALUM 180UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1944 In Stock |
|
$0.2527 / $0.7900 | Buy Now |
DISTI #
661-ELXY500ELL181MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 180UF 50V RoHS: Compliant | 991 |
|
$0.2520 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2430 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 50V 20% (10 X 20mm) Radial 5mm 945mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4000 On Order |
|
$0.2263 / $0.4041 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 180uF 50V 20% (10 X 20mm) Radial 5mm 945mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4000 On Order |
|
$0.2263 / $0.4041 | Buy Now |
Part Details for ELXY500ELL181MJ20S
ELXY500ELL181MJ20S CAD Models
ELXY500ELL181MJ20S Part Data Attributes
|
ELXY500ELL181MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY500ELL181MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 945 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |