Part Details for ELXY350ETD820MF15D by United Chemi-Con Inc
Overview of ELXY350ETD820MF15D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY350ETD820MF15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3349-1-ND
|
DigiKey | CAP ALUM 82UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1529 In Stock |
|
$0.0873 / $0.4300 | Buy Now |
|
Future Electronics | LXY Series 35 V 82 uF Ø6.3x15mm LS=2.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0991 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 35V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive Ammo RoHS: Compliant |
1 In Stock |
|
$0.0656 / $0.1295 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 82uF 35V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive Ammo RoHS: Compliant |
1 In Stock |
|
$0.0656 / $0.1295 | Buy Now |
Part Details for ELXY350ETD820MF15D
ELXY350ETD820MF15D CAD Models
ELXY350ETD820MF15D Part Data Attributes
|
ELXY350ETD820MF15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY350ETD820MF15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 390 mA | |
Series | LXY | |
Terminal Pitch | 2.5 mm |