Part Details for ELXY350ETD331MJ20S by United Chemi-Con Inc
Results Overview of ELXY350ETD331MJ20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELXY350ETD331MJ20S Information
ELXY350ETD331MJ20S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELXY350ETD331MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXY350ETD331MJ20SCT-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
794 In Stock |
|
$0.1682 / $1.0000 | Buy Now |
DISTI #
661-ELXY350ETD331MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330UF 35V RoHS: Compliant | 553 |
|
$0.1600 / $1.0000 | Buy Now |
|
Future Electronics | LXY Series 35 V 330 uF 10 x 20 mm LS=5 mm 105°C Aluminium Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Ammo Pack |
0 Ammo Pack |
|
$0.2350 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1506 / $0.2727 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1506 / $0.2727 | Buy Now |