Part Details for ELXY350ETD101MH12D by United Chemi-Con Inc
Overview of ELXY350ETD101MH12D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY350ETD101MH12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXY350ETD101MH12DCT-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.1392 / $0.6200 | Buy Now |
|
Future Electronics | LXY Series 35 V 100 uF 105 °C Ø 8 x 12 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1460 / $0.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0916 / $0.1686 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0916 / $0.1686 | Buy Now |