Part Details for ELXY250ETE272ML30C by Chemi-Con
Overview of ELXY250ETE272ML30C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXY250ETE272ML30C
ELXY250ETE272ML30C CAD Models
ELXY250ETE272ML30C Part Data Attributes
|
ELXY250ETE272ML30C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY250ETE272ML30C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXY250ETE272ML30C
This table gives cross-reference parts and alternative options found for ELXY250ETE272ML30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY250ETE272ML30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE250ETD272ML30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | ELXY250ETE272ML30C vs ESXE250ETD272ML30M |
ELXV250EC3272ML30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY250ETE272ML30C vs ELXV250EC3272ML30S |
ELXV250ETE272ML30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, TR | Chemi-Con | ELXY250ETE272ML30C vs ELXV250ETE272ML30S |
8272LDM1630LMN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | ELXY250ETE272ML30C vs 8272LDM1630LMN1J |
8272LDM1630LM01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | ELXY250ETE272ML30C vs 8272LDM1630LM01D |
8272LDM1630LM04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | ELXY250ETE272ML30C vs 8272LDM1630LM04M |
ELXV250ETD272ML30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | ELXY250ETE272ML30C vs ELXV250ETD272ML30M |
ELXV250ETD272ML30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | ELXY250ETE272ML30C vs ELXV250ETD272ML30N |
8272LDM1630LMN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | ELXY250ETE272ML30C vs 8272LDM1630LMN1E |
ESXE250ETE272ML30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | ELXY250ETE272ML30C vs ESXE250ETE272ML30D |