Part Details for ELXY250ELL151MH12D by United Chemi-Con Inc
Overview of ELXY250ELL151MH12D by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL151MH12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4075
|
Newark | Aluminum Electrolytic Capacitor 150Uf, 25V, 20%, Radial, Capacitance:150Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Chemi-Con ELXY250ELL151MH12D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$0.1280 | Buy Now |
DISTI #
565-1792-ND
|
DigiKey | CAP ALUM 150UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1195 In Stock |
|
$0.1522 / $0.5900 | Buy Now |
DISTI #
661-ELXY250ELL151MH1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150UF 25V RoHS: Compliant | 884 |
|
$0.1470 / $0.5900 | Buy Now |
|
Future Electronics | LXY Series 25 V 150 uF Ø8x12mm LS=3.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1410 / $0.1550 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 25V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0894 / $0.1612 | Buy Now |
DISTI #
51702919
|
Verical | Cap Aluminum Lytic 150uF 25V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1402 | Americas - 2000 |
|
$0.2239 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 25V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0894 / $0.1612 | Buy Now |
Part Details for ELXY250ELL151MH12D
ELXY250ELL151MH12D CAD Models
ELXY250ELL151MH12D Part Data Attributes
|
ELXY250ELL151MH12D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL151MH12D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 445 mA | |
Series | LXY | |
Terminal Pitch | 3.5 mm |