Part Details for ELXV800ELL271ML20S by United Chemi-Con Inc
Overview of ELXV800ELL271ML20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV800ELL271ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M3889
|
Newark | Capacitor Alum Elec 270Uf, 80V, 20%, Radial, Capacitance:270Μf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXV800ELL271ML20S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 | Buy Now |
DISTI #
ELXV800ELL271ML20S-ND
|
DigiKey | CAP ALUM 270UF 20% 80V RADIAL TH Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4808 | Buy Now |
DISTI #
661-ELXV800L271ML20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 80 Volt RoHS: Compliant | 0 |
|
$0.4430 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 80V 20% (16 X 20mm) Radial 7.5mm 1240mA 5000h 105°C Automotive Bulk RoHS: Compliant |
972 In Stock |
|
$0.3687 / $0.8052 | Buy Now |
DISTI #
51694067
|
Verical | Cap Aluminum Lytic 270uF 80V 20% (16 X 20mm) Radial 7.5mm 1240mA 5000h 105°C Automotive Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1403 | Americas - 950 |
|
$0.5194 / $1.0468 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 80V 20% (16 X 20mm) Radial 7.5mm 1240mA 5000h 105°C Automotive Bulk RoHS: Compliant |
972 In Stock |
|
$0.3687 / $0.8052 | Buy Now |
Part Details for ELXV800ELL271ML20S
ELXV800ELL271ML20S CAD Models
ELXV800ELL271ML20S Part Data Attributes
|
ELXV800ELL271ML20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV800ELL271ML20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1240 mA | |
Series | LXV | |
Terminal Pitch | 7.5 mm |