Part Details for ELXV500ETD221MJ25S by United Chemi-Con Inc
Results Overview of ELXV500ETD221MJ25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELXV500ETD221MJ25S Information
ELXV500ETD221MJ25S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELXV500ETD221MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXV500ETD221MJ25SCT-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
796 In Stock |
|
$0.1734 / $0.9200 | Buy Now |
DISTI #
661-ELXV500D221MJ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volt RoHS: Compliant | 0 |
|
$0.1820 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 1150mA 3000h 105°C Automotive Ammo RoHS: Compliant |
1476 In Stock |
|
$0.1520 / $0.2737 | Buy Now |
DISTI #
62304575
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 1.15A 3000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2218 | Americas - 800 |
|
$0.2161 / $0.3558 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 1150mA 3000h 105°C Automotive Ammo RoHS: Compliant |
1476 In Stock |
|
$0.1520 / $0.2737 | Buy Now |
Part Details for ELXV500ETD221MJ25S
ELXV500ETD221MJ25S CAD Models
ELXV500ETD221MJ25S Part Data Attributes
|
ELXV500ETD221MJ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV500ETD221MJ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1150 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |