Part Details for ELXV500ELL680MH12D by United Chemi-Con Inc
Overview of ELXV500ELL680MH12D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV500ELL680MH12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8282
|
Newark | Bulk/Capacitor, Aluminum, 50 V, Cap.68 , Dia.8 , Leng.12 Rohs Compliant: Yes |Chemi-Con ELXV500ELL680MH12D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-ELXV500ELL680MH12D-ND
|
DigiKey | CAP ALUM 68UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
990 In Stock |
|
$0.1379 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1214 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 50V 20% (8 X 12mm) Radial 3.5mm 415mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0797 / $0.1547 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 50V 20% (8 X 12mm) Radial 3.5mm 415mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0797 / $0.1547 | Buy Now |
Part Details for ELXV500ELL680MH12D
ELXV500ELL680MH12D CAD Models
ELXV500ELL680MH12D Part Data Attributes
|
ELXV500ELL680MH12D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV500ELL680MH12D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e6 | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 415 mA | |
Series | LXV | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm |