There are no models available for this part yet.
Overview of ELXV500ELL102MM25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ELXV500ELL102MM25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-ELXV500ELL102MM25S-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
300 In Stock |
|
$0.8114 / $2.1200 | Buy Now | |
DISTI #
661-ELXV500L102MM25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volt RoHS: Compliant | 324 |
|
$0.6890 / $2.0200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8240 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 50V 20% (18 X 25mm) Radial 7.5mm 2020mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.5370 / $1.2170 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 1000uF 50V 20% (18 X 25mm) Radial 7.5mm 2020mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.5370 / $1.2170 | Buy Now |
CAD Models for ELXV500ELL102MM25S by United Chemi-Con Inc
Part Data Attributes for ELXV500ELL102MM25S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2020 mA
|
Series
|
LXV
|
Terminal Pitch
|
7.5 mm
|
Related Parts for ELXV500ELL102MM25S
-
LXF50VB152M16X40LLFixed Capacitors
-
W23-20KJIFixed Resistors
-
B82731M2701A030Fixed Inductors
-
AUIRFL014NTRPower Field-Effect Transistors
-
NUP2105LT1GTransient Suppressors
-
AT89C51AC3-RLTUMMicrocontrollers
-
293D106X9035C2TE3Tantalum Capacitors
-
MC33074ADR2GOperational Amplifiers
-
236-114Terminals and Terminal Blocks