Part Details for ELXV250EC3222MK40S by United Chemi-Con Inc
Overview of ELXV250EC3222MK40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV250EC3222MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8227
|
Newark | Bulk/Capacitor, Aluminum, 25 V, Cap.2200 , Dia.12 , Leng.40 Rohs Compliant: Yes |Chemi-Con ELXV250EC3222MK40S RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 | Buy Now |
DISTI #
ELXV250EC3222MK40S-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 750 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4880 | Buy Now |
DISTI #
661-ELXV2503222MK40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volt cut leads RoHS: Compliant | 0 |
|
$0.4880 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.6180 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2460mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4077 / $0.9118 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2460mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4077 / $0.9118 | Buy Now |
Part Details for ELXV250EC3222MK40S
ELXV250EC3222MK40S CAD Models
ELXV250EC3222MK40S Part Data Attributes
|
ELXV250EC3222MK40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV250EC3222MK40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2460 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |