Part Details for ELXV101ELL101MK20S by United Chemi-Con Inc
Overview of ELXV101ELL101MK20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV101ELL101MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4244-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1970 In Stock |
|
$0.2569 / $0.8000 | Buy Now |
DISTI #
661-ELXV101ELL101MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100UF 100V RoHS: Compliant | 1361 |
|
$0.2470 / $0.7900 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100UF 100V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2627Bulk |
|
$0.4000 / $0.4850 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 890mA 5000h 105°C Automotive Bulk RoHS: Compliant |
3000 In Stock |
|
$0.2405 / $0.5199 | Buy Now |
DISTI #
76891219
|
Verical | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 890mA 5000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2336 | Americas - 3000 |
|
$0.3289 / $0.6759 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 890mA 5000h 105°C Automotive Bulk RoHS: Compliant |
3000 In Stock |
|
$0.2405 / $0.5199 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4158 | Buy Now |
Part Details for ELXV101ELL101MK20S
ELXV101ELL101MK20S CAD Models
ELXV101ELL101MK20S Part Data Attributes
|
ELXV101ELL101MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV101ELL101MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 890 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |