Part Details for ELXS501VSN101MR25S by United Chemi-Con Inc
Overview of ELXS501VSN101MR25S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXS501VSN101MR25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0635
|
Newark | Cap Alum 100Uf 20% 500V Snap Rohs Compliant: Yes |Chemi-Con ELXS501VSN101MR25S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-3599-ND
|
DigiKey | CAP ALUM 100UF 20% 500V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
131 In Stock |
|
$3.5325 / $6.3600 | Buy Now |
DISTI #
661-ELXS501V101MR25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500Volts 100uF 0.2 RoHS: Compliant | 361 |
|
$3.0300 / $5.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 500V 20% (30 X 25mm) Snap-In 10mm 820mA 5000h 105°C Automotive RoHS: Compliant |
203 In Stock |
|
$2.8100 / $5.8200 | Buy Now |
DISTI #
62452260
|
Verical | Cap Aluminum Lytic 100uF 500V 20%( 30 X 25mm) Snap-In 10mm 820mA 5000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2217 | Americas - 200 |
|
$5.1111 / $7.9135 | Buy Now |
DISTI #
ELXS501VSN101MR
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 100uF 500V 20% (30 X 25mm) Snap-In 10mm 820mA 5000h 105°C Automotive RoHS: Compliant |
203 In Stock |
|
$2.8100 / $5.8200 | Buy Now |