Part Details for ELXS421VSN151MP35S by United Chemi-Con Inc
Overview of ELXS421VSN151MP35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS421VSN151MP35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXS421VSN151MP35S-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
356 In Stock |
|
$2.7159 / $5.3300 | Buy Now |
DISTI #
661-ELXS421VSN151MP3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 420Volts Snap-In RoHS: Compliant | 112 |
|
$2.6200 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 420V 20% (22 X 35mm) Snap-In 10mm 930mA 5000h 105°C Automotive RoHS: Compliant |
285 In Stock |
|
$2.6400 / $5.5100 | Buy Now |
DISTI #
ELXS421VSN151MP
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 150uF 420V 20% (22 X 35mm) Snap-In 10mm 930mA 5000h 105°C Automotive RoHS: Compliant |
285 In Stock |
|
$2.6400 / $5.5100 | Buy Now |
Part Details for ELXS421VSN151MP35S
ELXS421VSN151MP35S CAD Models
ELXS421VSN151MP35S Part Data Attributes
|
ELXS421VSN151MP35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS421VSN151MP35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 930 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |