There are no models available for this part yet.
Overview of ELXS181VSN681MP40S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELXS181VSN681MP40S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELXS181VSN681MP40S-ND
|
DigiKey | CAP ALUM 680UF 20% 180V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6496 | Buy Now | |
DISTI #
661-ELXS181V681MP40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180Volts 820uF 0.2 RoHS: Compliant | 0 |
|
$2.6400 / $5.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.8700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $4.1400 | Buy Now | ||
DISTI #
ELXS181VSN681MP
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $4.1400 | Buy Now |