There are no models available for this part yet.
Overview of ELXS161VSN152MQ45S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS161VSN152MQ45S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELXS161VSN152MQ45S-ND
|
DigiKey | CAP ALUM 1500UF 20% 160V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1856 | Buy Now | |
DISTI #
661-ELXS161VSN152MQ4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 160Volts Snap-In RoHS: Compliant | 0 |
|
$3.1800 / $3.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.9700 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 160V 20% (25.4 X 45mm) Snap-In 10mm 3050mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$4.0800 / $5.9400 | Buy Now | ||
DISTI #
ELXS161VSN152MQ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 1500uF 160V 20% (25.4 X 45mm) Snap-In 10mm 3050mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$4.0800 / $5.9400 | Buy Now |
CAD Models for ELXS161VSN152MQ45S by United Chemi-Con Inc
Part Data Attributes for ELXS161VSN152MQ45S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25.4 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
45 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
3050 mA
|
Series
|
LXS
|
Terminal Pitch
|
10 mm
|