Part Details for ELXQ401VSN331MR35S by United Chemi-Con Inc
Overview of ELXQ401VSN331MR35S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXQ401VSN331MR35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXQ401VSN331MR35S-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-ELXQ401N331MR35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 400 Volt RoHS: Compliant | 0 |
|
$3.9100 / $4.0000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1430mA 5000h 105°C RoHS: Compliant | 0 |
|
$4.6900 / $6.8400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1430mA 5000h 105°C RoHS: Compliant | 0 |
|
$4.6900 / $6.8400 | Buy Now |
Part Details for ELXQ401VSN331MR35S
ELXQ401VSN331MR35S CAD Models
ELXQ401VSN331MR35S Part Data Attributes
|
ELXQ401VSN331MR35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXQ401VSN331MR35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1430 mA | |
Series | LXQ | |
Terminal Pitch | 10 mm |