Part Details for ELXQ251VSN561MA25S by United Chemi-Con Inc
Overview of ELXQ251VSN561MA25S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXQ251VSN561MA25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LXQ Series 250 V 560 uF Ø35x25mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 600Bag |
|
$5.1000 / $5.1400 | Buy Now |
|
New Advantage Corporation | LXQ Series 250 V 560 uF �35x25mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 600 |
|
$4.0700 | Buy Now |
Part Details for ELXQ251VSN561MA25S
ELXQ251VSN561MA25S CAD Models
ELXQ251VSN561MA25S Part Data Attributes
|
ELXQ251VSN561MA25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXQ251VSN561MA25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1910 mA | |
Series | LXQ | |
Terminal Pitch | 10 mm |