Part Details for ELXP071G0 by Amphenol Corporation
Overview of ELXP071G0 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXP071G0
ELXP071G0 CAD Models
ELXP071G0 Part Data Attributes
|
ELXP071G0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELXP071G0
Amphenol Corporation
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |