Part Details for ELXP04100 by Amphenol Corporation
Overview of ELXP04100 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXP04100
ELXP04100 CAD Models
ELXP04100 Part Data Attributes
|
ELXP04100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELXP04100
Amphenol Corporation
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PPO, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for ELXP04100
This table gives cross-reference parts and alternative options found for ELXP04100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXP04100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELVF044G0E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELXP04100 vs ELVF044G0E |
ELVF04400 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELXP04100 vs ELVF04400 |
ELVF04400E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELXP04100 vs ELVF04400E |
ELVF044G0 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELXP04100 vs ELVF044G0 |
ELVF04420 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELXP04100 vs ELVF04420 |
ELVF04410 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELXP04100 vs ELVF04410 |