Part Details for ELXM421VNN121MP40S by United Chemi-Con Inc
Overview of ELXM421VNN121MP40S by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ELXM421VNN121MP40S
ELXM421VNN121MP40S CAD Models
ELXM421VNN121MP40S Part Data Attributes
|
ELXM421VNN121MP40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXM421VNN121MP40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 810 mA | |
Series | LXM | |
Terminal Pitch | 10 mm |