Part Details for ELXM351VSN331MA30S by Chemi-Con
Overview of ELXM351VSN331MA30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXM351VSN331MA30S
ELXM351VSN331MA30S CAD Models
ELXM351VSN331MA30S Part Data Attributes
|
ELXM351VSN331MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXM351VSN331MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.0196 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXM351VSN331MA30S
This table gives cross-reference parts and alternative options found for ELXM351VSN331MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM351VSN331MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX331M350A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELXM351VSN331MA30S vs 381LX331M350A022 |
SLP331M350H3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELXM351VSN331MA30S vs SLP331M350H3P3 |
381LX331M350A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ELXM351VSN331MA30S vs 381LX331M350A022AD |
EKMM351VSN331MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELXM351VSN331MA30S vs EKMM351VSN331MA30S |
LSG331M2V--A3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | ELXM351VSN331MA30S vs LSG331M2V--A3530 |
ELXM351VRD331MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ELXM351VSN331MA30S vs ELXM351VRD331MA30S |
LSG331M2V--A3530S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Surge Components Inc | ELXM351VSN331MA30S vs LSG331M2V--A3530S |
350VXS330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXM351VSN331MA30S vs 350VXS330MEFCSN35X30 |
SLP331M350H3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ELXM351VSN331MA30S vs SLP331M350H3P3A |
EKMM351VNN331MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ELXM351VSN331MA30S vs EKMM351VNN331MA30S |