ELXM351VSN221MR30S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF

Overview of ELXM351VSN221MR30S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for ELXM351VSN221MR30S by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ELXM351VSN221MR30S-ND
DigiKey CAP ALUM 220UF 20% 350V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $3.0002
$3.0002 Buy Now
DISTI # 661-ELXM351N221MR30S
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 220uF 350 Volt RoHS: Compliant 0
  • 200 $3.5300
  • 600 $3.0000
$3.0000 / $3.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 0
  • 200 $3.7800
$3.7800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $5.6600
  • 100 $4.2400
  • 150 $3.9600
  • 200 $3.8800
$3.8800 / $5.6600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $5.6600
  • 100 $4.2400
  • 150 $3.9600
  • 200 $3.8800
$3.8800 / $5.6600 Buy Now

CAD Models for ELXM351VSN221MR30S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXM351VSN221MR30S by United Chemi-Con Inc

ELXM351VSN221MR30S
United Chemi-Con Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM
Length
30 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
1110 mA
Series
LXM
Terminal Pitch
10 mm
Want to compare parts?
  1. ELXM351VSN221MR30S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXM351VSN221MR30S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXM351VSN221MR30S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of ELXM351VSN221MR30S would you like to use for your alert(s)?
  • Please alert me when ELXM351VSN221MR30S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXM351VSN221MR30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXM351VSN221MR30S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXM351VSN221MR30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXM351VSN221MR30S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXM351VSN221MR30S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: