Part Details for ELXG500VSN332MQ35S by United Chemi-Con Inc
Overview of ELXG500VSN332MQ35S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ELXG500VSN332MQ35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ELXG500N332MQ35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 50 Volt RoHS: Compliant | 0 |
|
$1.3300 / $3.2900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 50V 20% (25.4 X 35mm) Snap-In 10mm 1700mA 5000h 105°C RoHS: Compliant | 0 |
|
$1.2900 / $2.4200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 50V 20% (25.4 X 35mm) Snap-In 10mm 1700mA 5000h 105°C RoHS: Compliant | 0 |
|
$1.2900 / $2.4200 | Buy Now |
Part Details for ELXG500VSN332MQ35S
ELXG500VSN332MQ35S CAD Models
ELXG500VSN332MQ35S Part Data Attributes
|
ELXG500VSN332MQ35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXG500VSN332MQ35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1700 mA | |
Series | LXG | |
Terminal Pitch | 10 mm |