Part Details for ELXG500VSN152MP25S by Chemi-Con
Overview of ELXG500VSN152MP25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXG500VSN152MP25S
ELXG500VSN152MP25S CAD Models
ELXG500VSN152MP25S Part Data Attributes
|
ELXG500VSN152MP25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXG500VSN152MP25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXG500VSN152MP25S
This table gives cross-reference parts and alternative options found for ELXG500VSN152MP25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXG500VSN152MP25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1152LFM2225LSN2110 | CAP,AL2O3,1.5MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXG500VSN152MP25S vs 1152LFM2225LSN2110 |
8152LFM2225LSN7110 | CAP,AL2O3,1.5MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXG500VSN152MP25S vs 8152LFM2225LSN7110 |
LV050M1500BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ELXG500VSN152MP25S vs LV050M1500BP442225 |
8152LFM2225LSN5110 | CAP,AL2O3,1.5MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXG500VSN152MP25S vs 8152LFM2225LSN5110 |
ELD158M050AQ1AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ELXG500VSN152MP25S vs ELD158M050AQ1AV |
LP152M050A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELXG500VSN152MP25S vs LP152M050A1P3 |
2152LFM2225LSN9110 | CAP,AL2O3,1.5MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXG500VSN152MP25S vs 2152LFM2225LSN9110 |
1152LFM2225LSN3110 | CAP,AL2O3,1.5MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXG500VSN152MP25S vs 1152LFM2225LSN3110 |
1152LFM2225LSN7110 | CAP,AL2O3,1.5MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXG500VSN152MP25S vs 1152LFM2225LSN7110 |
8152LFM2225LSN4110 | CAP,AL2O3,1.5MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXG500VSN152MP25S vs 8152LFM2225LSN4110 |