Part Details for ELXA630LGC223TCC0N by Chemi-Con
Overview of ELXA630LGC223TCC0N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXA630LGC223TCC0N
ELXA630LGC223TCC0N CAD Models
ELXA630LGC223TCC0N Part Data Attributes
|
ELXA630LGC223TCC0N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXA630LGC223TCC0N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 22000uF, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 27.72 mA | |
Manufacturer Series | LXA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | BINDING POST |
Alternate Parts for ELXA630LGC223TCC0N
This table gives cross-reference parts and alternative options found for ELXA630LGC223TCC0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXA630LGC223TCC0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
168LXA63LGSN22000TBC12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 22000uF, Chassis Mount | Chemi-Con | ELXA630LGC223TCC0N vs 168LXA63LGSN22000TBC12 |
LXA63LG223T50X120LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 22000uF, Chassis Mount, CAN | United Chemi-Con Inc | ELXA630LGC223TCC0N vs LXA63LG223T50X120LL |
LXA63LG22000TCC12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 22000uF, Chassis Mount, CAN | Chemi-Con | ELXA630LGC223TCC0N vs LXA63LG22000TCC12 |
168LXA63LGSN22000TCC12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 22000uF, Chassis Mount | Chemi-Con | ELXA630LGC223TCC0N vs 168LXA63LGSN22000TCC12 |
LXA63LGSN22000TC12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 22000uF, Chassis Mount, CAN | Chemi-Con | ELXA630LGC223TCC0N vs LXA63LGSN22000TC12 |
777D223F063BC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 22000uF, Chassis Mount, CAN | Chemi-Con | ELXA630LGC223TCC0N vs 777D223F063BC2A |