Part Details for ELW135 by Everlight Electronics Co Ltd
Overview of ELW135 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELW135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELW135-ND
|
DigiKey | LINEAR IC Min Qty: 120 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9824 | Buy Now |
DISTI #
ELW135
|
Avnet Americas | 8-Pin Transistor Optocoupler - High Speed - Tape and Reel (Alt: ELW135) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Reel | 0 |
|
$1.8474 / $2.1503 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$2.0800 | Buy Now |
Part Details for ELW135
ELW135 CAD Models
ELW135 Part Data Attributes
|
ELW135
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELW135
Everlight Electronics Co Ltd
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 5% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO |