Part Details for ELVT15500 by Amphenol PCD
Overview of ELVT15500 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVT15500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVT15500-ND
|
DigiKey | TERM BLOCK PLUG 15POS 3.81MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8310 | Buy Now |
DISTI #
PCDELVT15500
|
Heilind Electronics | .150/3.81MM STRAIGHT PLUG TOP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELVT15500
|
Interstate Connecting Components | .150/3.81MM STRAIGHT PLUG TOP | 0 |
|
Buy Now |